Vishay 3.9kΩ Wire Wound Resistor 5W ±5% AC05000003901JAC00
- RS Stock No.:
- 846-9870
- Mfr. Part No.:
- AC05000003901JAC00
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 846-9870
- Mfr. Part No.:
- AC05000003901JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9kΩ | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | AC | |
| Temperature Coefficient | ±100ppm/K | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9kΩ | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC | ||
Temperature Coefficient ±100ppm/K | ||
- COO (Country of Origin):
- US
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
