Vishay 18Ω Wire Wound Resistor 5W ±5% AC05000001809JAC00
- RS Stock No.:
- 846-9864
- Mfr. Part No.:
- AC05000001809JAC00
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 846-9864
- Mfr. Part No.:
- AC05000001809JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 18Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | AC | |
Temperature Coefficient | -10 → -80ppm/K | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 18Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC | ||
Temperature Coefficient -10 → -80ppm/K | ||
- COO (Country of Origin):
- US
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W