Vishay 2kΩ Wire Wound Resistor 1W ±5% AC01000002001JA100
- RS Stock No.:
- 846-9842
- Mfr. Part No.:
- AC01000002001JA100
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-9842
- Mfr. Part No.:
- AC01000002001JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | AC | |
| Temperature Coefficient | +100 → +180ppm/K | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC | ||
Temperature Coefficient +100 → +180ppm/K | ||
- COO (Country of Origin):
- CZ
AC01 Series 1W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications
Ceramic Wirewound, Axial - 1W to 17W
