Vishay 43kΩ Metal Film Resistor 2W ±5% PR02000204302JR500

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
846-3266
Mfr. Part No.:
PR02000204302JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

43kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR0200

Maximum Operating Temperature

+155°C

Temperature Coefficient

≤±250ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

PR02 Series 2W, Axial


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features


- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)

Applications


- All general purpose power applications
- Automotive electronics
- Lighting ballast