Vishay 39kΩ Metal Film Resistor 2W ±5% PR02000203902JR500
- RS Stock No.:
- 846-3244
- Mfr. Part No.:
- PR02000203902JR500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 846-3244
- Mfr. Part No.:
- PR02000203902JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 39kΩ | |
| Power Rating | 2W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR0200 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ≤±250ppm/K | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 39kΩ | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR0200 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ≤±250ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
PRO2 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
