Vishay 12Ω Metal Film Resistor 1W ±2% RLR32C12R0GRB14
- RS Stock No.:
- 845-7918
- Mfr. Part No.:
- RLR32C12R0GRB14
- Brand:
- Vishay
Subtotal (1 pack of 100 units)*
£581.80
(exc. VAT)
£698.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £5.818 | £581.80 |
*price indicative
- RS Stock No.:
- 845-7918
- Mfr. Part No.:
- RLR32C12R0GRB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 12Ω | |
| Power Rating | 1W | |
| Tolerance | ±2% | |
| Technology | Metal Film | |
| Series | RLR32 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 12Ω | ||
Power Rating 1W | ||
Tolerance ±2% | ||
Technology Metal Film | ||
Series RLR32 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
RLR Series 0.125W - 1W
The RLR Series of Vishay Metal film resistors. All models will come with a power rating of 0.125W to 1W. Highly reliable and of the highest quality.
Various Ohms available
Resistor Type - Axial
Resistor Type - Axial
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
