Vishay 51kΩ Metal Film Resistor 0.25W ±2% RLR07C5102GSB14

Bulk discount available

Subtotal (1 unit)*

£2.32

(exc. VAT)

£2.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24£2.32
25 - 49£2.04
50 - 99£1.81
100 - 249£1.53
250 +£1.34

*price indicative

RS Stock No.:
845-7729
Mfr. Part No.:
RLR07C5102GSB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

51kΩ

Power Rating

0.25W

Tolerance

±2%

Technology

Metal Film

Series

RLR

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
US

RLR Series 0.125W - 1W


The RLR Series of Vishay Metal film resistors. All models will come with a power rating of 0.125W to 1W. Highly reliable and of the highest quality.

Various Ohms available
Resistor Type - Axial


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics