Vishay 16kΩ Metal Film Resistor 0.25W ±2% RLR07C1602GSB14
- RS Stock No.:
- 845-7441
- Mfr. Part No.:
- RLR07C1602GSB14
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 845-7441
- Mfr. Part No.:
- RLR07C1602GSB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 16kΩ | |
Power Rating | 0.25W | |
Tolerance | ±2% | |
Technology | Metal Film | |
Series | RLR | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 16kΩ | ||
Power Rating 0.25W | ||
Tolerance ±2% | ||
Technology Metal Film | ||
Series RLR | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
RLR Series 0.125W - 1W
The RLR Series of Vishay Metal film resistors. All models will come with a power rating of 0.125W to 1W. Highly reliable and of the highest quality.
Various Ohms available
Resistor Type - Axial
Resistor Type - Axial
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics