Vishay 120Ω Metal Film Resistor 0.25W ±2% RLR07C1200GSB14
- RS Stock No.:
- 845-7410
- Mfr. Part No.:
- RLR07C1200GSB14
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.18
(exc. VAT)
£5.02
(inc. VAT)
- RS Stock No.:
- 845-7410
- Mfr. Part No.:
- RLR07C1200GSB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 120Ω | |
Power Rating | 0.25W | |
Tolerance | ±2% | |
Technology | Metal Film | |
Series | RLR | |
Maximum Operating Temperature | +150°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 120Ω | ||
Power Rating 0.25W | ||
Tolerance ±2% | ||
Technology Metal Film | ||
Series RLR | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
RLR Series 0.125W - 1W
The RLR Series of Vishay Metal film resistors. All models will come with a power rating of 0.125W to 1W. Highly reliable and of the highest quality.
Various Ohms available
Resistor Type - Axial
Resistor Type - Axial
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics