Vishay 680Ω Wire Wound Resistor 3.75W ±5% CW02B680R0JE12
- RS Stock No.:
- 844-3944
- Mfr. Part No.:
- CW02B680R0JE12
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.02
(exc. VAT)
£1.22
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 49 | £1.02 |
| 50 - 99 | £0.98 |
| 100 - 249 | £0.86 |
| 250 - 499 | £0.85 |
| 500 + | £0.61 |
*price indicative
- RS Stock No.:
- 844-3944
- Mfr. Part No.:
- CW02B680R0JE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 680Ω | |
| Power Rating | 3.75W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | CW | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±30ppm/°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 680Ω | ||
Power Rating 3.75W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series CW | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
CW Series 3W, Axial
The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.
Features and Benefits
Excellent stability in operation
All models are axial type
Various ohms available
All models are axial type
Various ohms available
Ceramic Wirewound, Axial - 1W to 17W
