Vishay 1.1kΩ Wire Wound Resistor 3.75W ±5% CW02B1K100JB12
- RS Stock No.:
- 844-3830
- Mfr. Part No.:
- CW02B1K100JB12
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£92.80
(exc. VAT)
£111.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.928 | £92.80 |
| 500 - 900 | £0.672 | £67.20 |
| 1000 + | £0.606 | £60.60 |
*price indicative
- RS Stock No.:
- 844-3830
- Mfr. Part No.:
- CW02B1K100JB12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.1kΩ | |
| Power Rating | 3.75W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | CW | |
| Temperature Coefficient | ±30ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.1kΩ | ||
Power Rating 3.75W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series CW | ||
Temperature Coefficient ±30ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
CW Series 3W, Axial
The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.
Features and Benefits
Excellent stability in operation
All models are axial type
Various ohms available
All models are axial type
Various ohms available
Ceramic Wirewound, Axial - 1W to 17W
