Vishay 180Ω Wire Wound Resistor 3.75W ±5% CW02B180R0JE12

Bulk discount available

Subtotal (1 unit)*

£1.37

(exc. VAT)

£1.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 49£1.37
50 - 99£1.24
100 - 249£1.09
250 - 499£0.92
500 +£0.78

*price indicative

RS Stock No.:
844-3828
Mfr. Part No.:
CW02B180R0JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

180Ω

Power Rating

3.75W

Tolerance

±5%

Technology

Wire Wound

Series

CW

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 3W, Axial


The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.

Features and Benefits


• Excellent stability in operation
• All models are axial type
• Various ohms available


Ceramic Wirewound, Axial - 1W to 17W