Vishay 150Ω Wire Wound Resistor 3.75W ±5% CW02B150R0JE12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
844-3821
Mfr. Part No.:
CW02B150R0JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150Ω

Power Rating

3.75W

Tolerance

±5%

Technology

Wire Wound

Series

CW

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 3W, Axial


The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.

Features and Benefits


• Excellent stability in operation
• All models are axial type
• Various ohms available


Ceramic Wirewound, Axial - 1W to 17W