Vishay 120Ω Wire Wound Resistor 3.75W ±5% CW02B120R0JE12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.598

(exc. VAT)

£0.718

(inc. VAT)

RS Stock No.:
844-3812
Mfr. Part No.:
CW02B120R0JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

120Ω

Power Rating

3.75W

Tolerance

±5%

Technology

Wire Wound

Series

CW

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 3W, Axial


The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.

Features and Benefits


• Excellent stability in operation
• All models are axial type
• Various ohms available


Ceramic Wirewound, Axial - 1W to 17W