Vishay 56kΩ Wire Wound Resistor 13W ±5% CW01056K00JE12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
844-3717
Mfr. Part No.:
CW01056K00JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

56kΩ

Power Rating

13W

Tolerance

±5%

Technology

Wire Wound

Series

CW

Maximum Operating Temperature

+350°C

Temperature Coefficient

±30ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 10W, Axial


The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

5% Tolerance
All models are axial type
Various ohms available


Ceramic Wirewound, Axial - 1W to 17W