Vishay 3.9kΩ Wire Wound Resistor 6.5W ±5% CW0053K900JE12
- RS Stock No.:
- 843-7419
- Mfr. Part No.:
- CW0053K900JE12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-7419
- Mfr. Part No.:
- CW0053K900JE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9kΩ | |
| Power Rating | 6.5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | CW005 | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±30ppm/°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9kΩ | ||
Power Rating 6.5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series CW005 | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
