Vishay 200Ω Wire Wound Resistor 6.5W ±5% CW005200R0JE12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
843-7302
Mfr. Part No.:
CW005200R0JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

200Ω

Power Rating

6.5W

Tolerance

±5%

Technology

Wire Wound

Series

CW005

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 5W, Axial


The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

Features and Benefits


• 5% Tolerance
• Axial Termination
• Various resistance available.


Ceramic Wirewound, Axial - 1W to 17W