Vishay 43Ω Wire Wound Resistor 1W ±5% CW00143R00JE12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
843-7138
Mfr. Part No.:
CW00143R00JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

43Ω

Power Rating

1W

Tolerance

±5%

Technology

Wire Wound

Series

CW001

Maximum Operating Temperature

+350°C

Temperature Coefficient

±30ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 1W, Axial


The CW Series of Vishay 1W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

5% Tolerance
Axial Termination
Various resistance available.


Ceramic Wirewound, Axial - 1W to 17W