Vishay 30Ω Wire Wound Resistor 1W ±5% CW00130R00JE12

Bulk discount available

Subtotal (1 unit)*

£1.14

(exc. VAT)

£1.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24£1.14
25 - 99£0.47
100 - 499£0.42
500 +£0.38

*price indicative

RS Stock No.:
843-7100
Mfr. Part No.:
CW00130R00JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30Ω

Power Rating

1W

Tolerance

±5%

Technology

Wire Wound

Series

CW001

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 1W, Axial


The CW Series of Vishay 1W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

5% Tolerance
Axial Termination
Various resistance available.


Ceramic Wirewound, Axial - 1W to 17W