Arcol 50MΩ Thick Film Resistor 7.5W ±1% M968.5 AB 50M F 50PPM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
841-6706
Mfr. Part No.:
M968.5 AB 50M F 50PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

50MΩ

Power Rating

7.5W

Tolerance

±1%

Technology

Thick Film

Series

M968

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+225°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
DE

Arcol M968 Series High Voltage Precision Resistors


M968 series high voltage non-Inductive precision thick film resistors with a low TCR, a high voltage upto 54 kVdc and a tolerance as low as 0.1%. These M968 high voltage precision axial style resistors are designed for applications such as voltage dividers, medical and measuring equipment, electrostatic and current limiting devices where high stability, low TCR and high ohmic values are required.