Vishay 1.1kΩ Metal Film Resistor 1W ±5% PR01000101101JR500
- RS Stock No.:
- 836-6737
- Mfr. Part No.:
- PR01000101101JR500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 836-6737
- Mfr. Part No.:
- PR01000101101JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.1kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR0100 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±250ppm/K | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.1kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR0100 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
PRO1 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
