Vishay 1MΩ Metal Film Resistor 0.4W ±1% SFR2500001004FR500

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
836-6711
Mfr. Part No.:
SFR2500001004FR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1MΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

SFR 25 series metal film resistors


The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.