Vishay 60.4Ω Metal Film Resistor 0.25W ±1% CCF5560R4FKE36

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
836-2062
Mfr. Part No.:
CCF5560R4FKE36
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

60.4Ω

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Series

CCF55

Maximum Operating Temperature

+165°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

CCF55 - CCF60 Series 0.25W - 0.5W


The CCF55 series of Vishay metal film through-hole resistors, rated at 0.25W. All models will provide excellent reliability and are of high quality.

Various ohms available
Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics