Vishay 22kΩ Metal Film Resistor 0.5W ±2% CCF0722K0GKE36
- RS Stock No.:
- 830-8712
- Mfr. Part No.:
- CCF0722K0GKE36
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-8712
- Mfr. Part No.:
- CCF0722K0GKE36
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±2% | |
| Technology | Metal Film | |
| Series | CCF07 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±100ppm/K | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22kΩ | ||
Power Rating 0.5W | ||
Tolerance ±2% | ||
Technology Metal Film | ||
Series CCF07 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±100ppm/K | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
CCF07 Metal Film Resistors 0.1W - 0.5W
The CCF07 range of Vishay metal resistors, rated at 0.1W – 0.5W are highly reliable and of the highest quality.
Flame retardant epoxy conformal coating
Standard 4 band colour code marking for ease of identification after mounting
Standard 4 band colour code marking for ease of identification after mounting
Metal Film Resistors 0.25W - 1.0W
