Vishay 10kΩ Metal Film Resistor 0.125W ±0.1% RNC55J1002BSB14
- RS Stock No.:
- 830-7425
- Mfr. Part No.:
- RNC55J1002BSB14
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-7425
- Mfr. Part No.:
- RNC55J1002BSB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10kΩ | |
Power Rating | 0.125W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | RNC55 | |
Temperature Coefficient | ±25ppm/°C | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Power Rating 0.125W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series RNC55 | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
RNC Series
The RNC Series of Vishay metal film resistors. rated at 0.125W, highly reliable and of the highest quality.
Various Ohms available
All models are Axial Type
All models are Axial Type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics