Vishay 1.27Ω Metal Film Resistor 0.125W ±1% CMF551R2700FKEB
- RS Stock No.:
- 830-7093
- Mfr. Part No.:
- CMF551R2700FKEB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 1000 units)*
£362.00
(exc. VAT)
£434.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 1000 | £0.362 | £362.00 |
| 2000 - 2000 | £0.352 | £352.00 |
| 3000 + | £0.334 | £334.00 |
*price indicative
- RS Stock No.:
- 830-7093
- Mfr. Part No.:
- CMF551R2700FKEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.27Ω | |
| Power Rating | 0.125W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CMF55 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.27Ω | ||
Power Rating 0.125W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CMF55 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
CMF Series 0.1W - 0.25W
The CMF series of Vishay metal film through-hole resistors, with a power rating from 0.1W - 0.25W
Various range of ohms
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
