Vishay 1.11kΩ Metal Film Resistor 3W ±5% PR03000201101JAC00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-7009
Mfr. Part No.:
PR03000201101JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.11kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR0300

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

PR03 Series 3W, Axial


Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection

Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications