Vishay 1kΩ Metal Film Resistor 0.125W ±0.1% RNC55J1001BSB14

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-6747
Mfr. Part No.:
RNC55J1001BSB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Power Rating

0.125W

Tolerance

±0.1%

Technology

Metal Film

Series

RNC55

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
US

RNC Series


The RNC Series of Vishay metal film resistors. rated at 0.125W, highly reliable and of the highest quality.

Various Ohms available
All models are Axial Type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics