Vishay 499kΩ Metal Film Resistor 0.25W ±1% CMF50499K00FHEB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-4401
Mfr. Part No.:
CMF50499K00FHEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

499kΩ

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Series

CMF50

Maximum Operating Temperature

+175°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

CMF Series 0.1W - 0.25W


The CMF series of Vishay metal film through-hole resistors, with a power rating from 0.1W - 0.25W

Various range of ohms


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics