Arcol 10Ω Fixed Resistor 30W ±1% AP830 10R F 50PPM
- RS Stock No.:
- 822-0202
- Mfr. Part No.:
- AP830 10R F 50PPM
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 822-0202
- Mfr. Part No.:
- AP830 10R F 50PPM
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 10Ω | |
| Power Rating | 30W | |
| Tolerance | ±1% | |
| Series | AP830 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 5.34mm | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 10Ω | ||
Power Rating 30W | ||
Tolerance ±1% | ||
Series AP830 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.34mm | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- CN
AP830 Series 30 Watts TO-220 High Power Resistors
The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
