Vishay 33Ω Thick Film Fixed Resistor 100W ±10% LTO100F33R00KTE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
821-9980
Mfr. Part No.:
LTO100F33R00KTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33Ω

Power Rating

100W

Tolerance

±10%

Technology

Thick Film

Series

LTO100

Package/Case

TO-247

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

10.16mm

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
CZ

LTO100 Series 100W Thick Film Power Resistors


LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.

Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots