Arcol 33Ω Non-Inductive Film Resistor 20W ±1% AP821 33R F 50PPM
- RS Stock No.:
- 821-1441
- Mfr. Part No.:
- AP821 33R F 50PPM
- Brand:
- Arcol
Discontinued
- RS Stock No.:
- 821-1441
- Mfr. Part No.:
- AP821 33R F 50PPM
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 33Ω | |
| Power Rating | 20W | |
| Tolerance | ±1% | |
| Technology | Non-Inductive Film | |
| Series | AP821 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 5.34mm | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 33Ω | ||
Power Rating 20W | ||
Tolerance ±1% | ||
Technology Non-Inductive Film | ||
Series AP821 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.34mm | ||
Minimum Operating Temperature -65°C | ||
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Related links
- Arcol 500Ω Non-Inductive Film Resistor 20W ±1% AP821 500R F 50PPM
- Arcol 20Ω Non-Inductive Film Resistor 20W ±1% AP821 20R F 50PPM
- Arcol 330Ω Non-Inductive Film Resistor 20W ±1% AP821 330R F 50PPM
- Arcol 50Ω Non-Inductive Film Resistor 20W ±1% AP821 50R F 50PPM
- Arcol 25Ω Non-Inductive Film Resistor 20W ±1% AP821 25R F 50PPM
- Arcol 2kΩ Non-Inductive Film Resistor 20W ±1% AP821 2K F 50PPM
- Arcol 75Ω Non-Inductive Film Resistor 20W ±1% AP821 75R F 50PPM
- Arcol 5Ω Non-Inductive Film Resistor 20W ±1% AP821 5R F
