Arcol 700mΩ Non-Inductive Film Resistor 20W ±5% AP821 R7 J

Bulk discount available

Subtotal (1 unit)*

£5.66

(exc. VAT)

£6.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£5.66
10 - 24£5.21
25 - 49£4.70
50 - 99£4.19
100 +£3.57

*price indicative

RS Stock No.:
810-1546
Mfr. Part No.:
AP821 R7 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

700mΩ

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

AP821 Series 20 Watts TO-220 High Power Resistors


The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case