Arcol 3.3kΩ Fixed Resistor 100W ±5% AP101 3K3 J 100PPM
- RS Stock No.:
- 810-1249
- Mfr. Part No.:
- AP101 3K3 J 100PPM
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-1249
- Mfr. Part No.:
- AP101 3K3 J 100PPM
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 3.3kΩ | |
| Power Rating | 100W | |
| Tolerance | ±5% | |
| Series | AP101 | |
| Package/Case | TO-247 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Lead Pitch | 10.42mm | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 3.3kΩ | ||
Power Rating 100W | ||
Tolerance ±5% | ||
Series AP101 | ||
Package/Case TO-247 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Lead Pitch 10.42mm | ||
Minimum Operating Temperature -65°C | ||
AP101 Series 100W TO-247 High Power Resistors
The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.
TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
