Arcol 10kΩ Fixed Resistor 100W ±5% AP101 10K J 100PPM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
810-1151
Mfr. Part No.:
AP101 10K J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

10kΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Maximum Operating Temperature

+175°C

Temperature Coefficient

±100ppm/°C

Lead Pitch

10.42mm

Minimum Operating Temperature

-65°C

COO (Country of Origin):
CN

AP101 Series 100W TO-247 High Power Resistors


The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink