Arcol 56 Ω Thick Film Resistor 35 W 5 % AP836 56R J 100PPM

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
810-1057
Mfr. Part No.:
AP836 56R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

56Ω

Product Type

Resistor

Power Rating

35W

Resistor Type

High Power

Tolerance ±

5%

Voltage

350V

Technology

Thick Film

Series

AP836

Automotive Standard

No

Package/Case

TO-220

Minimum Operating Temperature

-65°C

Lead Pitch Radial

5.33mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

10.41mm

Height

15mm

Width

4.82mm

Temperature Coefficient

+100 ppm/°C

Lead Diameter

0.86mm

AP836 Series 35 Watts TO-220 High Power Resistors


The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy Pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)

Single Moulded case for protection

Easy to mount to heat sink via single screw mounting hole

Electrically isolated case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy