Arcol 2.2kΩ Thick Film Resistor 35W ±5% AP836 2K2 J 100PPM
- RS Stock No.:
- 810-1000
- Mfr. Part No.:
- AP836 2K2 J 100PPM
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-1000
- Mfr. Part No.:
- AP836 2K2 J 100PPM
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 2.2kΩ | |
Power Rating | 35W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | AP836 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5.33mm | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 2.2kΩ | ||
Power Rating 35W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series AP836 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5.33mm | ||
Minimum Operating Temperature -65°C | ||