Arcol 1.8kΩ Thick Film Resistor 35W ±5% AP836 1K8 J 100PPM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
810-0978
Mfr. Part No.:
AP836 1K8 J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

1.8kΩ

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Maximum Operating Temperature

+105°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.33mm

AP836 Series 35 Watts TO-220 High Power Resistors


The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case