Arcol 15Ω Thick Film Resistor 35W ±5% AP836 15R J 100PPM
- RS Stock No.:
- 810-0956
- Distrelec Article No.:
- 301-95-332
- Mfr. Part No.:
- AP836 15R J 100PPM
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 289 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.76 |
| 10 - 24 | £4.38 |
| 25 - 49 | £3.95 |
| 50 - 99 | £3.53 |
| 100 + | £3.02 |
*price indicative
- RS Stock No.:
- 810-0956
- Distrelec Article No.:
- 301-95-332
- Mfr. Part No.:
- AP836 15R J 100PPM
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 15Ω | |
| Power Rating | 35W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | AP836 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +105°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Lead Pitch | 5.33mm | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 15Ω | ||
Power Rating 35W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series AP836 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +105°C | ||
Temperature Coefficient ±100ppm/°C | ||
Lead Pitch 5.33mm | ||
Minimum Operating Temperature -65°C | ||
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Related links
- Arcol 15Ω Thick Film Resistor 35W ±5% AP836 15R J 100PPM
- Arcol 6.8Ω Thick Film Resistor 35W ±5% AP836 6R8 J 100PPM
- Arcol 470Ω Thick Film Resistor 35W ±5% AP836 470R J 100PPM
- Arcol 3.9Ω Thick Film Resistor 35W ±5% AP836 3R9 J 100PPM
- Arcol 5.6kΩ Thick Film Resistor 35W ±5% AP836 5K6 J 100PPM
- Arcol 27Ω Thick Film Resistor 35W ±5% AP836 27R J 100PPM
- Arcol 10Ω Thick Film Resistor 35W ±5% AP836 10R J 100PPM
- Arcol 3.3kΩ Thick Film Resistor 35W ±5% AP836 3K3 J 100PPM
