Arcol 10kΩ Thick Film Resistor 35W ±5% AP836 10K J 100PPM
- RS Stock No.:
- 810-0937
- Mfr. Part No.:
- AP836 10K J 100PPM
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-0937
- Mfr. Part No.:
- AP836 10K J 100PPM
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 10kΩ | |
| Power Rating | 35W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | AP836 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +105°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Lead Pitch | 5.33mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 10kΩ | ||
Power Rating 35W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series AP836 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +105°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch 5.33mm | ||
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
