Arcol 220Ω Fixed Resistor 50W ±5% AP851 220R J 100PPM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
809-6618
Mfr. Part No.:
AP851 220R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

220Ω

Power Rating

50W

Tolerance

±5%

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.34mm

AP851 Series 50 Watts TO-220 High Power Resistors


The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case