Arcol 1.8Ω Fixed Resistor 50W ±5% AP851 1R8 J
- RS Stock No.:
- 809-6614
- Mfr. Part No.:
- AP851 1R8 J
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-6614
- Mfr. Part No.:
- AP851 1R8 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 1.8Ω | |
| Power Rating | 50W | |
| Tolerance | ±5% | |
| Series | AP851 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±300ppm/°C | |
| Lead Pitch | 5.34mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 1.8Ω | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Series AP851 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±300ppm/°C | ||
Lead Pitch 5.34mm | ||
- COO (Country of Origin):
- CN
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
