Vishay 100mΩ Wire Wound Resistor 10W ±1% RLP10R1000FB25
- RS Stock No.:
- 789-8346
- Mfr. Part No.:
- RLP10R1000FB25
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-8346
- Mfr. Part No.:
- RLP10R1000FB25
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100mΩ | |
| Power Rating | 10W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | RLP10 | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Power Rating 10W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RLP10 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210
