Vishay 1kΩ Thick Film Resistor 20W ±5% RTO020F10000JTE3
- RS Stock No.:
- 789-1241
- Mfr. Part No.:
- RTO020F10000JTE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-1241
- Mfr. Part No.:
- RTO020F10000JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Power Rating | 20W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | RTO 20 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±150ppm/°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series RTO 20 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±150ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
20W RTO20 Series
Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

