Vishay 1GΩ Thick Film Resistor 1W ±5% HTS00681007JPB15

Bulk discount available

Subtotal (1 unit)*

£126.84

(exc. VAT)

£152.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£126.84
2 - 4£120.50
5 - 9£114.16
10 - 24£107.81
25 +£101.47

*price indicative

Packaging Options:
RS Stock No.:
789-1181
Mfr. Part No.:
HTS00681007JPB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1GΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

HTS Range, Axial


Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

Related links