Vishay 50MΩ Thick Film Resistor 0.5W ±5% HTS00635005JPB17
- RS Stock No.:
- 789-1175
- Mfr. Part No.:
- HTS00635005JPB17
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-1175
- Mfr. Part No.:
- HTS00635005JPB17
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 50MΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±150ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 50MΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±150ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
