Vishay 10MΩ Thick Film Fixed Resistor 0.5W ±5% HTS00631005JPB17

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
789-1169
Mfr. Part No.:
HTS00631005JPB17
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
FR

HTS Range, Axial


Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.