Vishay 100MΩ Thick Film Fixed Resistor 0.5W ±5% HTS00631006JPB17
- RS Stock No.:
- 789-1165
- Mfr. Part No.:
- HTS00631006JPB17
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-1165
- Mfr. Part No.:
- HTS00631006JPB17
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100MΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Temperature Coefficient | ±150ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100MΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
