Vishay 200MΩ Thick Film Resistor 1W ±5% HTS05232006JPB19
- RS Stock No.:
- 789-1147
- Mfr. Part No.:
- HTS05232006JPB19
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£47.17
(exc. VAT)
£56.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £47.17 |
| 2 - 4 | £28.30 |
| 5 - 9 | £25.95 |
| 10 - 24 | £23.59 |
| 25 + | £21.23 |
*price indicative
- RS Stock No.:
- 789-1147
- Mfr. Part No.:
- HTS05232006JPB19
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200MΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±150ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200MΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±150ppm/°C | ||
Minimum Operating Temperature -55°C | ||
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
Related links
- Vishay 200MΩ Thick Film Resistor 1W ±5% HTS05232006JPB19
- Vishay 5.6Ω Metal Film Resistor 1W ±5% PR01000105608JA100
- RS PRO 10Ω Carbon Film Resistor 1W ±5%
- RS PRO 2.7Ω Carbon Film Resistor 1W ±5%
- RS PRO 270Ω Carbon Film Resistor 1W ±5%
- RS PRO 1kΩ Carbon Film Resistor 1W ±5%
- RS PRO 1.2kΩ Carbon Film Resistor 1W ±5%
- Vishay Metal Film Resistor 1W ± 5% PR01000101500JR500
