Vishay 1.5kΩ Thick Film Resistor 50W ±5% RTO050F15000JTE1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
789-1046
Mfr. Part No.:
RTO050F15000JTE1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.5kΩ

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

50W Thick film TO-220 power resistors - RTO 50 Series


Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)